
SFH 325 FA-4-Z | |
|---|---|
DigiKey Part Number | 475-SFH325FA-4-ZTR-ND - Tape & Reel (TR) 475-SFH325FA-4-ZCT-ND - Cut Tape (CT) 475-SFH325FA-4-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 325 FA-4-Z |
Description | SENSOR PHOTO 980NM SID VIEW PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 980nm Side View 2-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 325 FA-4-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 980nm | |
Viewing Angle | 120° | |
Power - Max | 165 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 2-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45300 € | 4,53 € |
| 100 | 0,33000 € | 33,00 € |
| 500 | 0,27534 € | 137,67 € |
| 1.000 | 0,25738 € | 257,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24215 € | 484,30 € |
| 4.000 | 0,22922 € | 916,88 € |
| 6.000 | 0,22259 € | 1.335,54 € |
| 10.000 | 0,21510 € | 2.151,00 € |
| 14.000 | 0,21065 € | 2.949,10 € |
| 20.000 | 0,20631 € | 4.126,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




