
SFH 2200 | |
|---|---|
DigiKey Part Number | 475-SFH2200TR-ND - Tape & Reel (TR) 475-SFH2200CT-ND - Cut Tape (CT) 475-SFH2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2200 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 40ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.7 A/W @ 940nm | |
Response Time | 40ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 7.02mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,83300 € | 8,33 € |
| 100 | 0,62440 € | 62,44 € |
| 500 | 0,53192 € | 265,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48616 € | 729,24 € |
| 3.000 | 0,46289 € | 1.388,67 € |
| 4.500 | 0,45097 € | 2.029,37 € |
| 7.500 | 0,43751 € | 3.281,33 € |
| 10.500 | 0,42951 € | 4.509,86 € |
| 15.000 | 0,42171 € | 6.325,65 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |











