
NE2D_RGB_V120F2.8_2M | |
|---|---|
DigiKey Part Number | NE2D_RGB_V120F2.8_2M-ND |
Manufacturer | |
Manufacturer Product Number | NE2D_RGB_V120F2.8_2M |
Description | IMAGE SENSOR 250HX250V 3UMX3UM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RGB 250 x 250 Rolling LVDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | RGB | |
Resolution | 250 x 250 | |
Frames per Second | 55.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | LVDS | |
Pixel Size | 3µm x 3µm | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,72000 € | 68,72 € |
| 5 | 63,67800 € | 318,39 € |
| 10 | 61,79900 € | 617,99 € |
| 25 | 59,55000 € | 1.488,75 € |
| 50 | 58,01000 € | 2.900,50 € |
| 100 | 56,59710 € | 5.659,71 € |
| Unit Price without VAT: | 68,72000 € |
|---|---|
| Unit Price with VAT: | 81,77680 € |





