
NE2D_CHIP_B&W_SGA | |
|---|---|
DigiKey Part Number | NE2D_CHIP_B&W_SGA-ND |
Manufacturer | |
Manufacturer Product Number | NE2D_CHIP_B&W_SGA |
Description | NANEYE 2D SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Monochrome 250 x 250 Rolling LVDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 250 x 250 | |
Frames per Second | 55.0 | |
Shutter | Rolling | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | LVDS | |
Pixel Size | 3µm x 3µm | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 57,53138 € | 23.012,55 € |
| Unit Price without VAT: | 57,53138 € |
|---|---|
| Unit Price with VAT: | 68,46234 € |




