
LW Q98G.01-R2T1-3K6L-1-5-R8 | |
|---|---|
DigiKey Part Number | 475-LWQ98G.01-R2T1-3K6L-1-5-R8TR-ND - Tape & Reel (TR) 475-LWQ98G.01-R2T1-3K6L-1-5-R8CT-ND - Cut Tape (CT) 475-LWQ98G.01-R2T1-3K6L-1-5-R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW Q98G.01-R2T1-3K6L-1-5-R8 |
Description | LED COOL WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.75V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Lens Size 1.10mm x 0.80mm |
Series | Voltage - Forward (Vf) (Typ) 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,06420 € | 6,42 € |
| 500 | 0,05090 € | 25,45 € |
| 1.000 | 0,04648 € | 46,48 € |
| 2.000 | 0,04271 € | 85,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03948 € | 157,92 € |
| 8.000 | 0,03673 € | 293,84 € |
| 12.000 | 0,03532 € | 423,84 € |
| 20.000 | 0,03372 € | 674,40 € |
| 28.000 | 0,03277 € | 917,56 € |
| 40.000 | 0,03184 € | 1.273,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |





