
LV CRBP.01-KXLY-AD-Q525-350-R18 | |
|---|---|
DigiKey Part Number | 475-LVCRBP.01-KXLY-AD-Q525-350-R18TR-ND - Tape & Reel (TR) 475-LVCRBP.01-KXLY-AD-Q525-350-R18CT-ND - Cut Tape (CT) 475-LVCRBP.01-KXLY-AD-Q525-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LV CRBP.01-KXLY-AD-Q525-350-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Verde 502.25nm (492nm ~ 512.5nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LV CRBP.01-KXLY-AD-Q525-350-R18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 502.25nm (492nm ~ 512.5nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 32 lm/W | |
Current - Max | 1.2A | |
Luminous Flux @ Current/Temperature | 111lm (71lm ~ 150lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.82mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,17200 € | 11,72 € |
| 100 | 0,89190 € | 89,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,75687 € | 454,12 € |
| 1.200 | 0,71819 € | 861,83 € |
| 1.800 | 0,69838 € | 1.257,08 € |
| 3.000 | 0,67601 € | 2.028,03 € |
| 4.200 | 0,66271 € | 2.783,38 € |
| 6.000 | 0,64974 € | 3.898,44 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |





