MFR Recommended
Similar

LT T673-R1R2-34-26E6-10-R33-Z-JC | |
|---|---|
DigiKey Part Number | 475-LTT673-R1R2-34-26E6-10-R33-Z-JCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT T673-R1R2-34-26E6-10-R33-Z-JC |
Description | LED TOPLED SMD |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 3.25V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.25V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 527nm |
Lens Transparency Clear | Package / Case 2-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KT DELQS1.12-RGSH-36-N626-2-S | ams-OSRAM USA INC. | 0 | 475-KTDELQS1.12-RGSH-36-N626-2-STR-ND | 0,06432 € | MFR Recommended |
| KT DELQS1.12-TIVH-36-S446-10-S | ams-OSRAM USA INC. | 56.793 | 475-KTDELQS1.12-TIVH-36-S446-10-SCT-ND | 0,24000 € | Similar |


