
LR VH9F-P2R1-1-Z | |
|---|---|
DigiKey Part Number | 475-LRVH9F-P2R1-1-ZTR-ND - Tape & Reel (TR) 475-LRVH9F-P2R1-1-ZCT-ND - Cut Tape (CT) 475-LRVH9F-P2R1-1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR VH9F-P2R1-1-Z |
Description | LED RED DIFFUSED 0402 SMD R/A |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LR VH9F-P2R1-1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.33mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 140°, 165° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,14180 € | 14,18 € |
| 500 | 0,11518 € | 57,59 € |
| 1.000 | 0,10640 € | 106,40 € |
| 2.000 | 0,09891 € | 197,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09254 € | 370,16 € |
| 8.000 | 0,08713 € | 697,04 € |
| 12.000 | 0,08435 € | 1.012,20 € |
| 20.000 | 0,08121 € | 1.624,20 € |
| 28.000 | 0,07935 € | 2.221,80 € |
| 40.000 | 0,07753 € | 3.101,20 € |
| 100.000 | 0,07351 € | 7.351,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











