
2337993-2 | |
|---|---|
DigiKey Part Number | A145020TR-ND - Tape & Reel (TR) A145020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2337993-2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2337993-2 Models |
Category | Number of Cores per Jack 4 |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Tab Direction User Selectable |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
LED Color Green - Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,53000 € | 12,53 € |
| 10 | 10,64300 € | 106,43 € |
| 25 | 9,97640 € | 249,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 9,46613 € | 757,29 € |
| 160 | 9,01456 € | 1.442,33 € |
| 240 | 8,76054 € | 2.102,53 € |
| 400 | 8,45075 € | 3.380,30 € |
| 560 | 8,25270 € | 4.621,51 € |
| 800 | 8,04788 € | 6.438,30 € |
| Unit Price without VAT: | 12,53000 € |
|---|---|
| Unit Price with VAT: | 14,91070 € |




