
LG T67K-H2K2-24-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGT67K-H2K2-24-0-2-R18-ZTR-ND - Tape & Reel (TR) 475-LGT67K-H2K2-24-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LGT67K-H2K2-24-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG T67K-H2K2-24-0-2-R18-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LG T67K-H2K2-24-0-2-R18-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,08310 € | 8,31 € |
| 500 | 0,06642 € | 33,21 € |
| 1.000 | 0,06089 € | 60,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05617 € | 112,34 € |
| 4.000 | 0,05214 € | 208,56 € |
| 6.000 | 0,05007 € | 300,42 € |
| 10.000 | 0,04773 € | 477,30 € |
| 14.000 | 0,04634 € | 648,76 € |
| 20.000 | 0,04497 € | 899,40 € |
| 50.000 | 0,04196 € | 2.098,00 € |
| 100.000 | 0,04008 € | 4.008,00 € |
| 200.000 | 0,03849 € | 7.698,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




