
LG T67K-G2K1-24-Z | |
|---|---|
DigiKey Part Number | 475-LGT67K-G2K1-24-ZTR-ND - Tape & Reel (TR) 475-LGT67K-G2K1-24-ZCT-ND - Cut Tape (CT) 475-LGT67K-G2K1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG T67K-G2K1-24-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,09910 € | 9,91 € |
| 500 | 0,07962 € | 39,81 € |
| 1.000 | 0,07316 € | 73,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06766 € | 135,32 € |
| 4.000 | 0,06297 € | 251,88 € |
| 6.000 | 0,06056 € | 363,36 € |
| 10.000 | 0,05784 € | 578,40 € |
| 14.000 | 0,05621 € | 786,94 € |
| 20.000 | 0,05463 € | 1.092,60 € |
| 50.000 | 0,05113 € | 2.556,50 € |
| 100.000 | 0,04894 € | 4.894,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



