
LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-P+NBPB-BQ | |
|---|---|
DigiKey Part Number | 475-LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-PNBPB-BQTR-ND - Tape & Reel (TR) 475-LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-PNBPB-BQCT-ND - Cut Tape (CT) 475-LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-PNBPBBQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-P+NBPB-BQ |
Description | LED OSTAR RGBW 625/530/453NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Red, Green, Blue, White (RGBW) 625nm Red, 530nm Green, 453nm Blue 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 530nm Green, 453nm Blue | |
Current - Test | 1.4A Red, 1.4A Green, 1.4A Blue, 1.4A White | |
Voltage - Forward (Vf) (Typ) | 2.35V Red, 3.48V Green, 3V Blue, 3V White | |
Lumens/Watt @ Current - Test | 60 lm/W Red, 86 lm/W Green, 127 lm/W White | |
Current - Max | 5A Red, 5A Green, 5A Blue, 5A White | |
Luminous Flux @ Current/Temperature | 196lm Red, 420lm Green, 2100mW Blue, 533lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 120° Red, 120° Green, 120° Blue, 130° White | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.251" L x 0.226" W (6.38mm x 5.75mm) | |
Height - Seated (Max) | 0.054" (1.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,57000 € | 14,57 € |
| 10 | 11,46400 € | 114,64 € |
| 100 | 9,81270 € | 981,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,87344 € | 4.436,72 € |
| 1.000 | 8,61935 € | 8.619,35 € |
| Unit Price without VAT: | 14,57000 € |
|---|---|
| Unit Price with VAT: | 17,33830 € |




