Chipled Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB QH9G-N1OO-35-1-5-R18

DigiKey Part Number
475-LBQH9G-N1OO-35-1TR-ND - Tape & Reel (TR)
475-LBQH9G-N1OO-35-1CT-ND - Cut Tape (CT)
475-LBQH9G-N1OO-35-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB QH9G-N1OO-35-1-5-R18
Description
LED BLUE DIFFUSED 0402 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 2.85V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
155°, 170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
472nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.312
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18700 €1,87 €
1000,13150 €13,15 €
5000,10652 €53,26 €
1.0000,09828 €98,28 €
2.0000,09127 €182,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08529 €341,16 €
8.0000,08022 €641,76 €
12.0000,07762 €931,44 €
20.0000,07468 €1.493,60 €
28.0000,07293 €2.042,04 €
40.0000,07122 €2.848,80 €
100.0000,06745 €6.745,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €