KW CWLPM3.TK-5SS9-4L07M0-2686-A00-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW CWLPM3.TK-5SS9-4L07M0-2686-A00-S

DigiKey Part Number
475-KWCWLPM3.TK-5SS9-4L07M0-2686-A00-STR-ND - Tape & Reel (TR)
475-KWCWLPM3.TK-5SS9-4L07M0-2686-A00-SCT-ND - Cut Tape (CT)
475-KWCWLPM3.TK-5SS9-4L07M0-2686-A00-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW CWLPM3.TK-5SS9-4L07M0-2686-A00-S
Description
LED OSLON WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Compact PL White 3.1V 1A 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
473lm (410lm ~ 535lm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
153 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.075" L x 0.059" W (1.90mm x 1.50mm)
Height - Seated (Max)
0.030" (0.77mm)
Thermal Resistance of Package
4.6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,17800 €11,78 €
1000,89700 €89,70 €
5000,77264 €386,32 €
1.0000,73206 €732,06 €
2.0000,69770 €1.395,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,66860 €2.674,40 €
8.0000,64398 €5.151,84 €
12.0000,63139 €7.576,68 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €