KW CWLNM3.TK-S4S9-4L07M0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW CWLNM3.TK-S4S9-4L07M0-2686-1A-R18

DigiKey Part Number
475-KWCWLNM3.TK-S4S9-4L07M0-2686-1A-R18TR-ND - Tape & Reel (TR)
475-KWCWLNM3.TK-S4S9-4L07M0-2686-1A-R18CT-ND - Cut Tape (CT)
475-KWCWLNM3.TK-S4S9-4L07M0-2686-1A-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW CWLNM3.TK-S4S9-4L07M0-2686-1A-R18
Description
LED OSLON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Compact PL White 3.16V 1A 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
465lm (395lm ~ 535lm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.16V
Lumens/Watt @ Current - Test
147 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.5A
Viewing Angle
120°
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.075" L x 0.059" W (1.90mm x 1.50mm)
Height - Seated (Max)
0.030" (0.77mm)
Thermal Resistance of Package
4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,81000 €8,10 €
1000,60650 €60,65 €
5000,51604 €258,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48610 €486,10 €
2.0000,46103 €922,06 €
3.0000,44818 €1.344,54 €
5.0000,43367 €2.168,35 €
7.0000,42504 €2.975,28 €
10.0000,41663 €4.166,30 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €