
GW VJLPL1.UL-MPMR-G3G4-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWVJLPL1.UL-MPMR-G3G4-1-350-R18TR-ND - Tape & Reel (TR) 475-GWVJLPL1.UL-MPMR-G3G4-1-350-R18CT-ND - Cut Tape (CT) 475-GWVJLPL1.UL-MPMR-G3G4-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW VJLPL1.UL-MPMR-G3G4-1-350-R18 |
Description | LED OSLON PURE 1414 LIME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Pure 1414 Lime 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.93V | |
Lumens/Watt @ Current - Test | 193 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 198lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Thermal Resistance of Package | 5.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,83900 € | 8,39 € |
| 100 | 0,62840 € | 62,84 € |
| 500 | 0,53528 € | 267,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50483 € | 504,83 € |
| 2.000 | 0,47902 € | 958,04 € |
| 3.000 | 0,46578 € | 1.397,34 € |
| 5.000 | 0,45084 € | 2.254,20 € |
| 7.000 | 0,44196 € | 3.093,72 € |
| 10.000 | 0,43330 € | 4.333,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |



