Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GW CSSRM3.PM-N9P2-A232-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N9P2-A232-1-700-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N9P2-A232-1-700-R33 |
Description | GW CSSRM3.PM-N9P2-A232-1-700-R33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 375lm (360lm ~ 390lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 191 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.085" (2.16mm) | |
Thermal Resistance of Package | 1.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52344 € | 1.570,32 € |
| 6.000 | 0,51174 € | 3.070,44 € |
| 9.000 | 0,50587 € | 4.552,83 € |
| 15.000 | 0,49938 € | 7.490,70 € |
| Unit Price without VAT: | 0,52344 € |
|---|---|
| Unit Price with VAT: | 0,62289 € |


