Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GW CSSRM3.PM-N8P1-A232-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-N8P1-A232-1-700-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-N8P1-A232-1-700-R33 |
Description | LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 186 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.8A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5700K | Supplier Device Package 1212 |
Flux @ 85°C, Current - Test 365lm (350lm ~ 380lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.085" (2.16mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 1.8°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSSRM3.PM-N7P1-A232-1-700-R33 | ams-OSRAM USA INC. | 3.403 | 475-GWCSSRM3.PM-N7P1-A232-1-700-R33CT-ND | 1,36000 € | Parametric Equivalent |
| GW CSSRM3.PM-N7P1-A232-K2L2-700-R33-SA | ams-OSRAM USA INC. | 0 | 475-GWCSSRM3.PM-N7P1-A232-K2L2-700-R33-SA-ND | 3.043,07000 € | Parametric Equivalent |
| GW CSSRM3.PM-N7P1-XX52-1-700-R33 | ams-OSRAM USA INC. | 1.441 | 475-GWCSSRM3.PM-N7P1-XX52-1-700-R33CT-ND | 1,41000 € | Parametric Equivalent |
| GW CSSRM3.PM-N8P1-XX52-1-700-R33 | ams-OSRAM USA INC. | 749 | 475-GWCSSRM3.PM-N8P1-XX52-1-700-R33CT-ND | 1,43000 € | Parametric Equivalent |
| GW CSSRM3.PM-N9P2-A232-1-700-R33 | ams-OSRAM USA INC. | 0 | 475-GWCSSRM3.PM-N9P2-A232-1-700-R33TR-ND | 0,51693 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47398 € | 1.421,94 € |
| 6.000 | 0,46322 € | 2.779,32 € |
| 9.000 | 0,45783 € | 4.120,47 € |
| 15.000 | 0,45185 € | 6.777,75 € |
| Unit Price without VAT: | 0,47398 € |
|---|---|
| Unit Price with VAT: | 0,56404 € |



