Parametric Equivalent

GW CSSRM1.PC-MUNP-5L7N-1-700-R18-LM | |
|---|---|
DigiKey Part Number | 475-GWCSSRM1.PC-MUNP-5L7N-1-700-R18-LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM1.PC-MUNP-5L7N-1-700-R18-LM |
Description | LED OSLON WHITE SSL SQUARE |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Neutral 4000K 2.8V 700mA 120° 1212 (3030 Metric) |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.077" (1.95mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 3°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSSRM3.PM-P1P3-A535-1-700-R33 | ams-OSRAM USA INC. | 0 | 475-GWCSSRM3.PM-P1P3-A535-1-700-R33TR-ND | 0,54926 € | Parametric Equivalent |


