
GW CSSRM3.PM-P1P3-A535-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.PM-P1P3-A535-1-700-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.PM-P1P3-A535-1-700-R33 |
Description | GW CSSRM3.PM-P1P3-A535-1-700-R33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Neutral 4000K 2.8V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.085" (2.16mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 1.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54490 € | 1.634,70 € |
| 6.000 | 0,53283 € | 3.196,98 € |
| 9.000 | 0,52679 € | 4.741,11 € |
| 15.000 | 0,52009 € | 7.801,35 € |
| Unit Price without VAT: | 0,54490 € |
|---|---|
| Unit Price with VAT: | 0,64843 € |

