
GT DASPA2.13-HQHS-35-JL-100-R18 | |
|---|---|
DigiKey Part Number | 475-GTDASPA2.13-HQHS-35-JL-100-R18TR-ND - Tape & Reel (TR) 475-GTDASPA2.13-HQHS-35-JL-100-R18CT-ND - Cut Tape (CT) 475-GTDASPA2.13-HQHS-35-JL-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT DASPA2.13-HQHS-35-JL-100-R18 |
Description | LED OSCONIQ P 2226 GRN 525NM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 Green 525nm (Typ) 1009 (2622 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 35lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1009 (2622 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.102" L x 0.087" W (2.60mm x 2.20mm) | |
Height - Seated (Max) | 0.052" (1.31mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,28190 € | 28,19 € |
| 500 | 0,23396 € | 116,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,21450 € | 257,40 € |
| 2.400 | 0,20169 € | 484,06 € |
| 3.600 | 0,19512 € | 702,43 € |
| 6.000 | 0,18770 € | 1.126,20 € |
| 8.400 | 0,18328 € | 1.539,55 € |
| 12.000 | 0,17897 € | 2.147,64 € |
| 30.000 | 0,16945 € | 5.083,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


