
GR CS8PM1.23-KPKR-1-0-350-R18 | |
|---|---|
DigiKey Part Number | 475-GRCS8PM1.23-KPKR-1-0-350-R18TR-ND - Tape & Reel (TR) 475-GRCS8PM1.23-KPKR-1-0-350-R18CT-ND - Cut Tape (CT) 475-GRCS8PM1.23-KPKR-1-0-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR CS8PM1.23-KPKR-1-0-350-R18 |
Description | LED OSLON SSL80 RED 623NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Red 623nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 109 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 80lm (71lm ~ 89lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.130" (3.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,05500 € | 10,55 € |
| 100 | 0,79950 € | 79,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,67593 € | 405,56 € |
| 1.200 | 0,64052 € | 768,62 € |
| 1.800 | 0,62236 € | 1.120,25 € |
| 3.000 | 0,60186 € | 1.805,58 € |
| 4.200 | 0,58967 € | 2.476,61 € |
| 6.000 | 0,57779 € | 3.466,74 € |
| 15.000 | 0,55157 € | 8.273,55 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |











