New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF PUSRA2.25-SLSN-1-1-700-R33

DigiKey Part Number
475-GFPUSRA2.25-SLSN-1-1-700-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GF PUSRA2.25-SLSN-1-1-700-R33
Description
GF PUSRA2.25-SLSN-1-1-700-R33
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSCONIQ® P 3737 Red 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
1.69V
Lumens/Watt @ Current - Test
-
Current - Max
1.4A
Luminous Flux @ Current/Temperature
918mW (857mW ~ 979mW)
Temperature - Test
85°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Supplier Device Package
1515
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.089" (2.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,11397 €3.341,91 €
6.0001,07586 €6.455,16 €
Manufacturers Standard Package
Unit Price without VAT:1,11397 €
Unit Price with VAT:1,32562 €