
GC VJLPL1.13-KQKS-V2V3-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GCVJLPL1.13-KQKS-V2V3-1-350-R18TR-ND - Tape & Reel (TR) 475-GCVJLPL1.13-KQKS-V2V3-1-350-R18CT-ND - Cut Tape (CT) 475-GCVJLPL1.13-KQKS-V2V3-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC VJLPL1.13-KQKS-V2V3-1-350-R18 |
Description | LED OSLON PURE 1414 CYAN 488NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Pure 1414 Cyan 488nm (485nm ~ 500nm) 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 488nm (485nm ~ 500nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.74V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 85lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Thermal Resistance of Package | 6.4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,86400 € | 8,64 € |
| 100 | 0,64850 € | 64,85 € |
| 500 | 0,55304 € | 276,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52186 € | 521,86 € |
| 2.000 | 0,49543 € | 990,86 € |
| 3.000 | 0,48187 € | 1.445,61 € |
| 5.000 | 0,46658 € | 2.332,90 € |
| 7.000 | 0,45749 € | 3.202,43 € |
| 10.000 | 0,44862 € | 4.486,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |





