
AS7343-DLGT OLGA8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS7343-DLGTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS7343-DLGT OLGA8 LF T&RDP |
Description | SENSOR OPT 380-1000NMAMB 8 TFLGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 380nm ~ 1000nm I2C 8-TFLGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Ambient | |
Wavelength | 380nm ~ 1000nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFLGA | |
Supplier Device Package | 8-OLGA (3.1x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 4,33506 € | 43.350,60 € |
| Unit Price without VAT: | 4,33506 € |
|---|---|
| Unit Price with VAT: | 5,15872 € |


