MFR Recommended

AS7343-DLGM OLGA8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-AS7343-DLGMTR-ND - Tape & Reel (TR) 4991-AS7343-DLGMCT-ND - Cut Tape (CT) 4991-AS7343-DLGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7343-DLGM OLGA8 LF T&RDP |
Description | SENSOR OPT 380-1000NMAMB 8 TFLGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 380nm ~ 1000nm I2C 8-TFLGA |
Datasheet | Datasheet |
EDA/CAD Models | AS7343-DLGM OLGA8 LF T&RDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Ambient | |
Wavelength | 380nm ~ 1000nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFLGA | |
Supplier Device Package | 8-OLGA (3.1x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 5 | 6,12400 € | 30,62 € |
| 10 | 5,87900 € | 58,79 € |
| 25 | 5,58600 € | 139,65 € |
| 50 | 5,38580 € | 269,29 € |
| 100 | 5,20230 € | 520,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,83256 € | 2.416,28 € |
| 1.000 | 4,69480 € | 4.694,80 € |
| 1.500 | 4,61952 € | 6.929,28 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,06820 € |











