
TCS34488M OLGA8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS34488MOLGA8LFT&RDPTR-ND - Tape & Reel (TR) 4991-TCS34488MOLGA8LFT&RDPCT-ND - Cut Tape (CT) 4991-TCS34488MOLGA8LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS34488M OLGA8 LF T&RDP |
Description | HIGHLY VERSATILE MULTI-CHANNEL C |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 380nm ~ 1000nm I2C, Open Drain 8-TFLGA |
Datasheet | Datasheet |
Category | Output Type I2C, Open Drain |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 1.7V ~ 1.98V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Ambient | Package / Case 8-TFLGA |
Wavelength 380nm ~ 1000nm | Supplier Device Package 8-OLGA (3.1x2) |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 5 | 5,45800 € | 27,29 € |
| 10 | 5,23500 € | 52,35 € |
| 25 | 4,96920 € | 124,23 € |
| 50 | 4,78740 € | 239,37 € |
| 100 | 4,62090 € | 462,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,28538 € | 2.142,69 € |
| 1.000 | 4,16035 € | 4.160,35 € |
| 1.500 | 4,09207 € | 6.138,10 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |











