Optical Sensor Ambient 350nm ~ 1000nm I2C 8-TFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7341L-DLGT OLGA8 LF T&RDP

DigiKey Part Number
4991-AS7341L-DLGTOLGA8LFT&RDPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS7341L-DLGT OLGA8 LF T&RDP
Description
SENSOR OPT 350-1000NMAMB 8 TFLGA
Customer Reference
Detailed Description
Optical Sensor Ambient 350nm ~ 1000nm I2C 8-TFLGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Ambient
Wavelength
350nm ~ 1000nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TFLGA
Supplier Device Package
8-OLGA (3.1x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0004,17137 €41.713,70 €
Manufacturers Standard Package
Unit Price without VAT:4,17137 €
Unit Price with VAT:4,96393 €