
CLF3H0060-10U | |
|---|---|
DigiKey Part Number | 1603-CLF3H0060-10U-ND |
Manufacturer | |
Manufacturer Product Number | CLF3H0060-10U |
Description | RF MOSFET GAN HEMT 50V CDFM2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 40 mA 6GHz 20.1dB 10W CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Technology | GaN HEMT | |
Configuration | N-Channel | |
Frequency | 6GHz | |
Gain | 20.1dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 10W | |
Voltage - Rated | 150 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1227A | |
Supplier Device Package | CDFM2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,33000 € | 125,33 € |
| 20 | 102,25750 € | 2.045,15 € |
| 40 | 99,16275 € | 3.966,51 € |
| Unit Price without VAT: | 125,33000 € |
|---|---|
| Unit Price with VAT: | 149,14270 € |




