
CLF3H0035-100U | |
|---|---|
DigiKey Part Number | 1603-CLF3H0035-100U-ND |
Manufacturer | |
Manufacturer Product Number | CLF3H0035-100U |
Description | RF MOSFET HEMT 50V SOT467C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 300 mA 0Hz ~ 3.5GHz 15dB 100W SOT467C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 0Hz ~ 3.5GHz | |
Gain | 15dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 300 mA | |
Power - Output | 100W | |
Voltage - Rated | 150 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-467C | |
Supplier Device Package | SOT467C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,27000 € | 249,27 € |
| 20 | 207,83600 € | 4.156,72 € |
| 40 | 202,28000 € | 8.091,20 € |
| Unit Price without VAT: | 249,27000 € |
|---|---|
| Unit Price with VAT: | 296,63130 € |




