BLP9G0722-20Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ampleon USA Inc.
In Stock: 1.180
Unit Price: 17,13000 €
Datasheet
RF Mosfet 28 V 180 mA 400MHz ~ 2.7GHz 19dB 43dBm SOT-1482-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 180 mA 400MHz ~ 2.7GHz 19dB 43dBm SOT-1482-1
Ampleon Company Video - The Leading Global Partner in RF Power
LDMOS Wideband RF Power Solutions

BLP9G0722-20Z

DigiKey Part Number
1603-1104-2-ND - Tape & Reel (TR)
1603-1104-1-ND - Cut Tape (CT)
1603-1104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLP9G0722-20Z
Description
RF MOSFET LDMOS 28V SOT1482-1
Customer Reference
Detailed Description
RF Mosfet 28 V 180 mA 400MHz ~ 2.7GHz 19dB 43dBm SOT-1482-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
LDMOS
Frequency
400MHz ~ 2.7GHz
Gain
19dB
Voltage - Test
28 V
Current Rating (Amps)
1.4µA
Noise Figure
-
Current - Test
180 mA
Power - Output
43dBm
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
SOT-1482-1
Supplier Device Package
SOT-1482-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes