
ART2K0FESJ | |
|---|---|
DigiKey Part Number | 1603-ART2K0FESJ-ND |
Manufacturer | |
Manufacturer Product Number | ART2K0FESJ |
Description | RF MOSFET LDMOS 65V SOT539BN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 600 mA 1MHz ~ 400MHz 28.9dB 2000W SOT539BN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS (Dual), Common Source | |
Configuration | 2 N-Channel | |
Frequency | 1MHz ~ 400MHz | |
Gain | 28.9dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 2000W | |
Voltage - Rated | 200 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-539BN | |
Supplier Device Package | SOT539BN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 184,24770 € | 18.424,77 € |
| Unit Price without VAT: | 184,24770 € |
|---|---|
| Unit Price with VAT: | 219,25476 € |



