
ART1K6PHGY | |
|---|---|
DigiKey Part Number | 1603-ART1K6PHGYTR-ND - Tape & Reel (TR) 1603-ART1K6PHGYCT-ND - Cut Tape (CT) 1603-ART1K6PHGYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ART1K6PHGY |
Description | ART1K6PHG/OMP 1230-4F-1/REEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 55 V 600 mA 1MHz ~ 450MHz 27.3dB 1600W OMP-1230-4G-1 |
Datasheet | Datasheet |
Category | Voltage - Test 55 V |
Manufacturer Ampleon USA Inc. | Current Rating (Amps) 2.8µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 600 mA |
Part Status Active | Power - Output 1600W |
Technology LDMOS | Voltage - Rated 177 V |
Configuration 2 N-Channel (Dual) Common Source | Mounting Type Surface Mount |
Frequency 1MHz ~ 450MHz | Package / Case OMP-1230-4G-1 |
Gain 27.3dB | Supplier Device Package OMP-1230-4G-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,88000 € | 191,88 € |
| 10 | 164,20700 € | 1.642,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 149,54080 € | 14.954,08 € |
| Unit Price without VAT: | 191,88000 € |
|---|---|
| Unit Price with VAT: | 228,33720 € |


