New at DigiKey
2001-6117-02-CRYO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001-7010-02-CRYO

DigiKey Part Number
5984-2001-7010-02-CRYO-ND
Manufacturer
Manufacturer Product Number
2001-7010-02-CRYO
Description
TERMINATION, SMA-M, 18GHZ, 2W, C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,30000 €66,30 €
1056,35000 €563,50 €
2552,82480 €1.320,62 €
5050,30620 €2.515,31 €
10047,90820 €4.790,82 €
Manufacturers Standard Package
Unit Price without VAT:66,30000 €
Unit Price with VAT:78,89700 €