
2001-6117-02-CRYO | |
|---|---|
DigiKey Part Number | 5984-2001-6117-02-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 2001-6117-02-CRYO |
Description | TERMINATION, SMA-M, 18GHZ, 1W, C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,90000 € | 70,90 € |
| 10 | 57,80000 € | 578,00 € |
| 25 | 53,29240 € | 1.332,31 € |
| 50 | 50,66420 € | 2.533,21 € |
| Unit Price without VAT: | 70,90000 € |
|---|---|
| Unit Price with VAT: | 84,37100 € |


