
VN0201600271C | |
|---|---|
DigiKey Part Number | 889-1749-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201600271C |
Description | CONTACT H.D. CRIMP SOCKETS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 15-16 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,64120 € | 16,03 € |
| 50 | 0,61060 € | 30,53 € |
| 100 | 0,58140 € | 58,14 € |
| 300 | 0,53797 € | 161,39 € |
| 500 | 0,51892 € | 259,46 € |
| 1.000 | 0,49413 € | 494,13 € |
| 2.500 | 0,46320 € | 1.158,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |















