heavymate, C146 K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146 10B042 500 13

DigiKey Part Number
C14610B04250013-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146 10B042 500 13
Description
INSERT FEMALE 6+36POS+1GND CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 6+36+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
6+36+Ground
Size
E16
Termination Style
Crimp
Voltage Rating
690V
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1018,38700 €183,87 €
Manufacturers Standard Package
Unit Price without VAT:18,38700 €
Unit Price with VAT:21,88053 €