
C14621R0325524 | |
|---|---|
DigiKey Part Number | C14621R0325524-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14621R0325524 |
Description | CONN HOOD SIDE ENTRY SZA32 M25 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 A32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | A32 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,35300 € | 423,53 € |
| Unit Price without VAT: | 42,35300 € |
|---|---|
| Unit Price with VAT: | 50,40007 € |






