heavymate, C146 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610A0161044

DigiKey Part Number
C14610A0161044-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610A0161044
Description
INSERT MALE 16POS+1GND SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Male Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
A10
Termination Style
Screw
Voltage Rating
250V
Current Rating (Amps)
14A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1019,17700 €191,77 €
Manufacturers Standard Package
Unit Price without VAT:19,17700 €
Unit Price with VAT:22,82063 €