




C01610H0140032 | |
|---|---|
DigiKey Part Number | 889-1525-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610H0140032 |
Description | CONN PLUG HSNG MALE 15POS INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 (14 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 15 (14 + PE) | |
Shell Size - Insert | 2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm (4), 1.6mm (11) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 5 pcs - 1 Connector, 1 Backshell, 1 Cable Nut, 1 Cage Clamp, 1 Gasket | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,74000 € | 25,74 € |
| 10 | 21,87400 € | 218,74 € |
| 25 | 20,50440 € | 512,61 € |
| 50 | 19,52600 € | 976,30 € |
| 100 | 18,59470 € | 1.859,47 € |
| 300 | 17,20930 € | 5.162,79 € |
| 500 | 16,72340 € | 8.361,70 € |
| Unit Price without VAT: | 25,74000 € |
|---|---|
| Unit Price with VAT: | 30,63060 € |












