VN01 015 00xx 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VN01 015 00xx 1
ecomate® Family Overview

VN0101500461

DigiKey Part Number
889-1711-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN0101500461
Description
CONTACT PIN 20-22AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact 20-22 AWG Size 1.5mm Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
1.5mm
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
0.35 ~ 0.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,44700 €4,47 €
250,41960 €10,49 €
500,39940 €19,97 €
1000,38030 €38,03 €
3000,35190 €105,57 €
5000,33942 €169,71 €
1.0000,32321 €323,21 €
2.5000,30297 €757,43 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €