



LMR-400-FR | |
|---|---|
DigiKey Part Number | 1946-1066-10-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR |
Description | CABLE COAXIAL RISER 10' |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 10.0' (3.05m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Coaxial - Riser | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE), Riser | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 10.0' (3.05m) | |
Jacket Color | Black | |
Usage | - | |
Features | Fire Retardant | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| 3 | 17,86000 € | 53,58 € |
| 5 | 17,26800 € | 86,34 € |
| 7 | 16,87429 € | 118,12 € |
| 10 | 16,38100 € | 163,81 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |





