LMR-400-FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMR-400-FR
LMR Product Line Overview
LMR400

LMR-400-FR

DigiKey Part Number
1946-1066-250-ND
Manufacturer
Manufacturer Product Number
LMR-400-FR
Description
CABLE COAXIAL RISER 250'
Customer Reference
Detailed Description
Coaxial - Riser Cable 250.0' (76.20m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Coaxial - Riser
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE), Riser
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
250.0' (76.20m)
Jacket Color
Black
Usage
-
Features
Fire Retardant
Conductor Material
Aluminum, Copper Coated
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
84.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE LMR-400 FRPE FOOT
In-Stock: 4621
Unit Price: 4,22000 €
CABLE COAXIAL RISER 100'
In-Stock: 0
Unit Price:
CABLE COAXIAL RISER 50'
In-Stock: 0
Unit Price:
CABLE COAXIAL RISER 10'
In-Stock: 12
Unit Price: 19,34000 €