
SF0929-6200-20 | |
|---|---|
DigiKey Part Number | SF0929-6200-20-ND |
Manufacturer | |
Manufacturer Product Number | SF0929-6200-20 |
Description | RF ATTENUATOR 20DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | SF0929-6200-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 € | 137,54 € |
| 10 | 116,92600 € | 1.169,26 € |
| 25 | 109,61400 € | 2.740,35 € |
| 50 | 104,59400 € | 5.229,70 € |
| Unit Price without VAT: | 137,54000 € |
|---|---|
| Unit Price with VAT: | 163,67260 € |


