
SF0929-6200-10 | |
|---|---|
DigiKey Part Number | SF0929-6200-10-ND |
Manufacturer | |
Manufacturer Product Number | SF0929-6200-10 |
Description | RF ATTENUATOR 10DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | SF0929-6200-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,04000 € | 126,04 € |
| 10 | 107,14200 € | 1.071,42 € |
| 25 | 100,44160 € | 2.511,04 € |
| 50 | 95,65400 € | 4.782,70 € |
| Unit Price without VAT: | 126,04000 € |
|---|---|
| Unit Price with VAT: | 149,98760 € |






