
SC000379 | |
|---|---|
DigiKey Part Number | 889-2578-ND |
Manufacturer | |
Manufacturer Product Number | SC000379 |
Description | CONTACT SOCKET 7-10AWG 3.6MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8-10 AWG Size 3.6mm Crimp Nickel |
Datasheet | Datasheet |
EDA/CAD Models | SC000379 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | 8-10 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,24700 € | 52,47 € |
| 25 | 4,91840 € | 122,96 € |
| 50 | 4,68320 € | 234,16 € |
| 150 | 4,33387 € | 650,08 € |
| 300 | 4,12703 € | 1.238,11 € |
| 600 | 3,93020 € | 2.358,12 € |
| 1.050 | 3,77820 € | 3.967,11 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |












