AHDM06-24-18SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHDM06-24-18SN
AHDM06-24-18SN
DuraMate™ Family Overview

AHDM06-24-18SN

DigiKey Part Number
889-3059-ND
Manufacturer
Manufacturer Product Number
AHDM06-24-18SN
Description
CONN PLUG HSNG FMALE 18POS INLIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
AHDM06-24-18SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
18
Shell Size - Insert
24-18
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 (1), 12 (3), 16 (14)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,27000 €22,27 €
1018,92400 €189,24 €
2517,73880 €443,47 €
5016,89220 €844,61 €
10016,08640 €1.608,64 €
25015,08036 €3.770,09 €
50014,36158 €7.180,79 €
Manufacturers Standard Package
Unit Price without VAT:22,27000 €
Unit Price with VAT:26,50130 €