


SC000346 | |
|---|---|
DigiKey Part Number | 889-2576-ND |
Manufacturer | |
Manufacturer Product Number | SC000346 |
Description | CONTACT SOCKET 7-10AWG 3.6MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 7-10 AWG Size 3.6mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | SC000346 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | 7-10 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,64800 € | 66,48 € |
| 25 | 6,23120 € | 155,78 € |
| 50 | 5,93340 € | 296,67 € |
| 100 | 5,65020 € | 565,02 € |
| 250 | 5,29664 € | 1.324,16 € |
| 500 | 5,04400 € | 2.522,00 € |
| 1.000 | 4,80350 € | 4.803,50 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |













