



RTS718N23S03 | |
|---|---|
DigiKey Part Number | 889-2616-ND |
Manufacturer | |
Manufacturer Product Number | RTS718N23S03 |
Description | CONN RCPT HSG FMALE 23POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS718N23S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 10 | 9,80500 € | 98,05 € |
| 25 | 9,19040 € | 229,76 € |
| 50 | 8,75160 € | 437,58 € |
| 100 | 8,33410 € | 833,41 € |
| 300 | 7,71287 € | 2.313,86 € |
| 500 | 7,44016 € | 3.720,08 € |
| 1.000 | 7,08550 € | 7.085,50 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,73260 € |

















