



RTS716N4S03 | |
|---|---|
DigiKey Part Number | 889-2592-ND |
Manufacturer | |
Manufacturer Product Number | RTS716N4S03 |
Description | CONN RCPT HSG FMALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RTS716N4S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 16-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 10 | 9,91600 € | 99,16 € |
| 25 | 9,29480 € | 232,37 € |
| 50 | 8,85100 € | 442,55 € |
| 100 | 8,42870 € | 842,87 € |
| 300 | 7,80043 € | 2.340,13 € |
| 500 | 7,52458 € | 3.762,29 € |
| 1.000 | 7,16592 € | 7.165,92 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |








